Similar
Similar
Similar



RSH125N03TB1 | |
|---|---|
DigiKey Part Number | RSH125N03TB1TR-ND - Tape & Reel (TR) RSH125N03TB1CT-ND - Cut Tape (CT) RSH125N03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH125N03TB1 |
Description | MOSFET N-CH 30V 12.5A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 12.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 9.1mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1670 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 zł | 8,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,39648 zł | 5 991,20 zł |
| 5 000 | 2,28465 zł | 11 423,25 zł |
| Unit Price without VAT: | 8,26000 zł |
|---|---|
| Unit Price with VAT: | 10,15980 zł |




