RF4E070BNTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9 000
Unit Price: 2,71000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 605
Unit Price: 2,64000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,02000 zł
Datasheet
N-Channel 30 V 7A (Ta) 2W (Ta) Surface Mount HUML2020L8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF4E070BNTR

DigiKey Part Number
RF4E070BNTRTR-ND - Tape & Reel (TR)
RF4E070BNTRCT-ND - Cut Tape (CT)
RF4E070BNTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF4E070BNTR
Description
MOSFET N-CH 30V 7A HUML2020L8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 7A (Ta) 2W (Ta) Surface Mount HUML2020L8
Datasheet
 Datasheet
EDA/CAD Models
RF4E070BNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28.6mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
410 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
HUML2020L8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,48287 zł4 448,61 zł
6 0001,37829 zł8 269,74 zł
9 0001,32980 zł11 968,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,48287 zł
Unit Price with VAT:1,82393 zł