
RJ1P12BBDTLL | |
|---|---|
DigiKey Part Number | RJ1P12BBDTLLTR-ND - Tape & Reel (TR) RJ1P12BBDTLLCT-ND - Cut Tape (CT) RJ1P12BBDTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ1P12BBDTLL |
Description | MOSFET N-CH 100V 120A LPTL |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 178W (Tc) Surface Mount LPTL |
Datasheet | Datasheet |
EDA/CAD Models | RJ1P12BBDTLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4170 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,76000 zł | 21,76 zł |
| 10 | 14,58200 zł | 145,82 zł |
| 100 | 10,51350 zł | 1 051,35 zł |
| 500 | 8,77980 zł | 4 389,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,50571 zł | 8 505,71 zł |
| Unit Price without VAT: | 21,76000 zł |
|---|---|
| Unit Price with VAT: | 26,76480 zł |

