


RFN5BM6STL | |
|---|---|
DigiKey Part Number | 846-RFN5BM6STLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFN5BM6STL |
Description | DIODE STANDARD 600V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN5BM6STL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,83185 zł | 4 579,62 zł |
| 5 000 | 1,70482 zł | 8 524,10 zł |
| 7 500 | 1,66453 zł | 12 483,98 zł |
| Unit Price without VAT: | 1,83185 zł |
|---|---|
| Unit Price with VAT: | 2,25318 zł |

