


RBR2LB40CTBR1 | |
|---|---|
DigiKey Part Number | 846-RBR2LB40CTBR1TR-ND - Tape & Reel (TR) 846-RBR2LB40CTBR1CT-ND - Cut Tape (CT) 846-RBR2LB40CTBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2LB40CTBR1 |
Description | DIODE SCHOTTKY 40V 2A SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBP | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 zł | 3,48 zł |
| 10 | 2,38100 zł | 23,81 zł |
| 100 | 1,66660 zł | 166,66 zł |
| 500 | 1,28996 zł | 644,98 zł |
| 1 000 | 1,16861 zł | 1 168,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01445 zł | 3 043,35 zł |
| 6 000 | 0,93682 zł | 5 620,92 zł |
| 9 000 | 0,93443 zł | 8 409,87 zł |
| Unit Price without VAT: | 3,48000 zł |
|---|---|
| Unit Price with VAT: | 4,28040 zł |

