
RB068M-40TR | |
|---|---|
DigiKey Part Number | RB068M-40TR-ND - Tape & Reel (TR) RB068M-40CT-ND - Cut Tape (CT) RB068M-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068M-40TR |
Description | DIODE SCHOTTKY 40V 2A PMDU |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 725 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 zł | 3,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74642 zł | 2 239,26 zł |
| 6 000 | 0,68562 zł | 4 113,72 zł |
| 9 000 | 0,65465 zł | 5 891,85 zł |
| 15 000 | 0,61984 zł | 9 297,60 zł |
| 21 000 | 0,59924 zł | 12 584,04 zł |
| 30 000 | 0,58694 zł | 17 608,20 zł |
| Unit Price without VAT: | 3,12000 zł |
|---|---|
| Unit Price with VAT: | 3,83760 zł |

