
RB058RSM15STL1 | |
|---|---|
DigiKey Part Number | 846-RB058RSM15STL1TR-ND - Tape & Reel (TR) 846-RB058RSM15STL1CT-ND - Cut Tape (CT) 846-RB058RSM15STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058RSM15STL1 |
Description | DIODE SCHOTTKY 150V 3A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 zł | 5,14 zł |
| 10 | 3,16600 zł | 31,66 zł |
| 100 | 2,58330 zł | 258,33 zł |
| 500 | 2,03478 zł | 1 017,39 zł |
| 1 000 | 1,85826 zł | 1 858,26 zł |
| 2 000 | 1,82411 zł | 3 648,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68875 zł | 6 755,00 zł |
| 8 000 | 1,62052 zł | 12 964,16 zł |
| 12 000 | 0,74514 zł | 8 941,68 zł |
| Unit Price without VAT: | 5,14000 zł |
|---|---|
| Unit Price with VAT: | 6,32220 zł |

