



R6011ENXC7G | |
|---|---|
DigiKey Part Number | 846-R6011ENXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6011ENXC7G |
Description | 600V 11A TO-220FM, LOW-NOISE POW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Ta) 53W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 zł | 15,58 zł |
| 50 | 7,93500 zł | 396,75 zł |
| 100 | 7,19600 zł | 719,60 zł |
| 500 | 5,90098 zł | 2 950,49 zł |
| Unit Price without VAT: | 15,58000 zł |
|---|---|
| Unit Price with VAT: | 19,16340 zł |

