
QST2TR | |
|---|---|
DigiKey Part Number | 846-QST2TR-ND - Tape & Reel (TR) 846-QST2CT-ND - Cut Tape (CT) 846-QST2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QST2TR |
Description | TRANS PNP 12V 6A TSMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 6 A 250MHz 1.25 W Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 60mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 500mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 zł | 4,00 zł |
| 10 | 2,49100 zł | 24,91 zł |
| 100 | 1,63170 zł | 163,17 zł |
| 500 | 1,26200 zł | 631,00 zł |
| 1 000 | 1,14282 zł | 1 142,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99142 zł | 2 974,26 zł |
| 6 000 | 0,91520 zł | 5 491,20 zł |
| 9 000 | 0,87636 zł | 7 887,24 zł |
| 15 000 | 0,83274 zł | 12 491,10 zł |
| 21 000 | 0,82539 zł | 17 333,19 zł |
| Unit Price without VAT: | 4,00000 zł |
|---|---|
| Unit Price with VAT: | 4,92000 zł |

