Image for MSL0301RGBW1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSL0301RGBW1

DigiKey Part Number
MSL0301RGBW1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSL0301RGBW1
Description
LED RGB 624NM 527NM 470NM SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.4V Green, 3.3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.4V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.80mm L x 1.60mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.