
MSL0101RGBW1 | |
|---|---|
DigiKey Part Number | MSL0101RGBW1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSL0101RGBW1 |
Description | LED RGB DIFF SIDE VIEW SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.2V Blue 7-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 7-SMD, Flat Lead | |
Supplier Device Package | ||
Size / Dimension | 6.40mm L x 2.15mm W | |
Height (Max) | 2.15mm | |
Base Product Number |

