
IMX25T110 | |
|---|---|
DigiKey Part Number | IMX25T110TR-ND - Tape & Reel (TR) IMX25T110CT-ND - Cut Tape (CT) IMX25T110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMX25T110 |
Description | TRANS 2NPN DUAL 20V 300MA SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 300mA 35MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMX25T110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 300mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 4ma, 2V | |
Power - Max | 300mW | |
Frequency - Transition | 35MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 zł | 2,24 zł |
| 10 | 1,37600 zł | 13,76 zł |
| 100 | 0,88000 zł | 88,00 zł |
| 500 | 0,66508 zł | 332,54 zł |
| 1 000 | 0,59567 zł | 595,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50740 zł | 1 522,20 zł |
| 6 000 | 0,46292 zł | 2 777,52 zł |
| 9 000 | 0,44024 zł | 3 962,16 zł |
| 15 000 | 0,41476 zł | 6 221,40 zł |
| 21 000 | 0,39967 zł | 8 393,07 zł |
| 30 000 | 0,38500 zł | 11 550,00 zł |
| 75 000 | 0,36684 zł | 27 513,00 zł |
| Unit Price without VAT: | 2,24000 zł |
|---|---|
| Unit Price with VAT: | 2,75520 zł |

