MMBZ10VALT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8 490
Unit Price: 1,94000 zł
Datasheet
14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ10VALT116

DigiKey Part Number
MMBZ10VALT116TR-ND - Tape & Reel (TR)
MMBZ10VALT116CT-ND - Cut Tape (CT)
MMBZ10VALT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ10VALT116
Description
TVS DIODE 6.5VWM 14.2VC SSD3
Customer Reference
Detailed Description
14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ10VALT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6.5V (Max)
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.2V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
105pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 zł0,77 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15506 zł465,18 zł
6 0000,13860 zł831,60 zł
9 0000,13020 zł1 171,80 zł
15 0000,12074 zł1 811,10 zł
21 0000,11514 zł2 417,94 zł
30 0000,10969 zł3 290,70 zł
75 0000,09772 zł7 329,00 zł
150 0000,09033 zł13 549,50 zł
300 0000,08411 zł25 233,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,77000 zł
Unit Price with VAT:0,94710 zł