DRAM Memory IC 64Mbit Parallel 25 ns 50-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD51V65165E-50TAZ0AR

DigiKey Part Number
MD51V65165E-50TAZ-ND
Manufacturer
Manufacturer Product Number
MD51V65165E-50TAZ0AR
Description
IC DRAM 64MBIT PAR 50TSOP II
Customer Reference
Detailed Description
DRAM Memory IC 64Mbit Parallel 25 ns 50-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MD51V65165E-50TAZ0AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
84ns
Packaging
Tray
Access Time
25 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
DRAM
Supplier Device Package
50-TSOP
Memory Size
Base Product Number
Memory Organization
4M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable