MCR18ERTJ433 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 29 980
Unit Price: 0,37000 zł
Datasheet

Direct


Vishay Dale
In Stock: 4 763
Unit Price: 0,37000 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,02880 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,02880 zł
Datasheet

Direct


Panasonic Industry
In Stock: 48 426
Unit Price: 0,55000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,26556 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01593 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 790
Unit Price: 0,37000 zł
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,20605 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,19375 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03082 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 61 138
Unit Price: 0,66000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 22 306
Unit Price: 0,62000 zł
Datasheet

Upgrade


YAGEO
In Stock: 39 094
Unit Price: 0,37000 zł
Datasheet
43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ433

DigiKey Part Number
RHM43KCKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18ERTJ433
Description
RES SMD 43K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ433 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01641 zł82,05 zł
Manufacturers Standard Package
Unit Price without VAT:0,01641 zł
Unit Price with VAT:0,02018 zł