
MCR18ERTF3013 | |
|---|---|
DigiKey Part Number | RHM301KCJTR-ND - Tape & Reel (TR) RHM301KCJCT-ND - Cut Tape (CT) RHM301KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF3013 |
Description | RES SMD 301K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF3013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02001 zł | 100,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,10300 zł | 1,03 zł |
| 25 | 0,07480 zł | 1,87 zł |
| 50 | 0,06080 zł | 3,04 zł |
| 100 | 0,04990 zł | 4,99 zł |
| 250 | 0,03888 zł | 9,72 zł |
| 500 | 0,03258 zł | 16,29 zł |
| 1 000 | 0,02773 zł | 27,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,08800 zł | 0,88 zł |
| 50 | 0,05420 zł | 2,71 zł |
| 100 | 0,04480 zł | 4,48 zł |
| 500 | 0,03008 zł | 15,04 zł |
| 1 000 | 0,02583 zł | 25,83 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

