29.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF2942

DigiKey Part Number
RHM29.4KCJTR-ND - Tape & Reel (TR)
RHM29.4KCJCT-ND - Cut Tape (CT)
RHM29.4KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF2942
Description
RES SMD 29.4K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
29.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF2942 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 474
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02001 zł100,05 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,10300 zł1,03 zł
250,07480 zł1,87 zł
500,06080 zł3,04 zł
1000,04990 zł4,99 zł
2500,03888 zł9,72 zł
5000,03258 zł16,29 zł
1 0000,02773 zł27,73 zł
Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,08800 zł0,88 zł
500,05420 zł2,71 zł
1000,04480 zł4,48 zł
5000,03008 zł15,04 zł
1 0000,02583 zł25,83 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł