MCR18ERTF1053 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 13 539
Unit Price: 0,37000 zł
Datasheet

Direct


Vishay Dale
In Stock: 18 290
Unit Price: 0,40000 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,03312 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,03312 zł
Datasheet

Direct


Panasonic Industry
In Stock: 32 437
Unit Price: 0,66000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,37688 zł
Datasheet

Direct


YAGEO
In Stock: 8 148
Unit Price: 0,37000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8 250
Unit Price: 0,37000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5 000
Unit Price: 0,37000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,03607 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,07980 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,08275 zł
Datasheet
105 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF1053

DigiKey Part Number
RHM105KCJTR-ND - Tape & Reel (TR)
RHM105KCJCT-ND - Cut Tape (CT)
RHM105KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF1053
Description
RES SMD 105K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
105 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF1053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01877 zł93,85 zł
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,08800 zł0,88 zł
500,05420 zł2,71 zł
1000,04480 zł4,48 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł