MCR10ERTJ362 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24 488
Unit Price: 0,37000 zł
Datasheet

Direct


Vishay Dale
In Stock: 18 034
Unit Price: 0,37000 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01725 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01725 zł
Datasheet

Direct


Panasonic Industry
In Stock: 118 628
Unit Price: 0,37000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,13848 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01221 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 126 106
Unit Price: 0,37000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02145 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,06397 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05822 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,02296 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 783
Unit Price: 0,44000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,51000 zł
Datasheet
3.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTJ362

DigiKey Part Number
RHM3.6KCPTR-ND - Tape & Reel (TR)
RHM3.6KCPCT-ND - Cut Tape (CT)
RHM3.6KCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTJ362
Description
RES SMD 3.6K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
3.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTJ362 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01059 zł52,95 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł