
MCR10ERTF1540 | |
|---|---|
DigiKey Part Number | RHM154CHTR-ND - Tape & Reel (TR) RHM154CHCT-ND - Cut Tape (CT) RHM154CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF1540 |
Description | RES SMD 154 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 154 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF1540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01247 zł | 62,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,07700 zł | 0,77 zł |
| 25 | 0,05720 zł | 1,43 zł |
| 50 | 0,04540 zł | 2,27 zł |
| 100 | 0,03670 zł | 3,67 zł |
| 250 | 0,02816 zł | 7,04 zł |
| 500 | 0,02340 zł | 11,70 zł |
| 1 000 | 0,01966 zł | 19,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,06200 zł | 0,62 zł |
| 50 | 0,03740 zł | 1,87 zł |
| 100 | 0,03120 zł | 3,12 zł |
| 500 | 0,02054 zł | 10,27 zł |
| 1 000 | 0,01746 zł | 17,46 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

