MCR10ERTF1100 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 28 140
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay Dale
In Stock: 29 849
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay Dale
In Stock: 48 740
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,02477 zł
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 27 899
Unit Price: 0,36000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 94 304
Unit Price: 0,43000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,19188 zł
Datasheet

Direct


YAGEO
In Stock: 134 722
Unit Price: 0,36000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 26 730
Unit Price: 0,36000 zł
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02684 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,07101 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,06463 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,05209 zł
Datasheet
110 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1100

DigiKey Part Number
RHM110CHTR-ND - Tape & Reel (TR)
RHM110CHCT-ND - Cut Tape (CT)
RHM110CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF1100
Description
RES SMD 110 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
110 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF1100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01221 zł61,05 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł