Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MCR10ERTF1001 | |
|---|---|
DigiKey Part Number | RHM1.00KCHTR-ND - Tape & Reel (TR) RHM1.00KCHCT-ND - Cut Tape (CT) RHM1.00KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF1001 |
Description | RES SMD 1K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10ERTF1001 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-1001ELF | Bourns Inc. | 217 399 | CR0805-FX-1001ELFCT-ND | 0,36000 zł | Direct |
| CRCW08051K00FKEA | Vishay Dale | 1 051 127 | 541-1.00KCCT-ND | 0,36000 zł | Direct |
| CRCW08051K00FKEAC | Vishay Dale | 145 327 | 541-3977-1-ND | 0,36000 zł | Direct |
| CRCW08051K00FKTA | Vishay Dale | 44 954 | 541-1.00KAWCT-ND | 0,57000 zł | Direct |
| CRG0805F1K0 | TE Connectivity Passive Product | 174 382 | A106056CT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01221 zł | 61,05 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |











