
MCR03ERTJ162 | |
|---|---|
DigiKey Part Number | RHM1.6KCGTR-ND - Tape & Reel (TR) RHM1.6KCGCT-ND - Cut Tape (CT) RHM1.6KCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ162 |
Description | RES SMD 1.6K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTJ162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00673 zł | 33,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,05500 zł | 0,55 zł |
| 25 | 0,03800 zł | 0,95 zł |
| 50 | 0,03000 zł | 1,50 zł |
| 100 | 0,02350 zł | 2,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,03700 zł | 0,37 zł |
| 50 | 0,02200 zł | 1,10 zł |
| 100 | 0,01800 zł | 1,80 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

