MCR03ERTJ131 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24 013
Unit Price: 0,37000 zł
Datasheet

Direct


Vishay Dale
In Stock: 14 906
Unit Price: 0,37000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,06904 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00985 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01524 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 62 963
Unit Price: 0,37000 zł
Datasheet

Upgrade


YAGEO
In Stock: 550 408
Unit Price: 0,37000 zł
Datasheet

Upgrade


YAGEO
In Stock: 167 741
Unit Price: 0,37000 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01066 zł
Datasheet
130 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ131

DigiKey Part Number
RHM130CGTR-ND - Tape & Reel (TR)
RHM130CGCT-ND - Cut Tape (CT)
RHM130CGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ131
Description
RES SMD 130 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
130 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTJ131 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00673 zł33,65 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł