52.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF52R3

DigiKey Part Number
RHM52.3CFTR-ND - Tape & Reel (TR)
RHM52.3CFCT-ND - Cut Tape (CT)
RHM52.3CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF52R3
Description
RES SMD 52.3 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
52.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF52R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00725 zł36,25 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,05700 zł0,57 zł
250,04040 zł1,01 zł
500,03080 zł1,54 zł
1000,02480 zł2,48 zł
2500,01852 zł4,63 zł
5000,01516 zł7,58 zł
Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,03900 zł0,39 zł
500,02360 zł1,18 zł
1000,01900 zł1,90 zł
5000,01236 zł6,18 zł
1 0000,01038 zł10,38 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł