
MCR03ERTF1963 | |
|---|---|
DigiKey Part Number | RHM196KCFTR-ND - Tape & Reel (TR) RHM196KCFCT-ND - Cut Tape (CT) RHM196KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF1963 |
Description | RES SMD 196K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 196 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF1963 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00725 zł | 36,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,05700 zł | 0,57 zł |
| 25 | 0,04040 zł | 1,01 zł |
| 50 | 0,03080 zł | 1,54 zł |
| 100 | 0,02480 zł | 2,48 zł |
| 250 | 0,01852 zł | 4,63 zł |
| 500 | 0,01516 zł | 7,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,03900 zł | 0,39 zł |
| 50 | 0,02360 zł | 1,18 zł |
| 100 | 0,01900 zł | 1,90 zł |
| 500 | 0,01236 zł | 6,18 zł |
| 1 000 | 0,01038 zł | 10,38 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

