
MCR03ERTF16R9 | |
|---|---|
DigiKey Part Number | RHM16.9CFTR-ND - Tape & Reel (TR) RHM16.9CFCT-ND - Cut Tape (CT) RHM16.9CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF16R9 |
Description | RES SMD 16.9 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF16R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00740 zł | 37,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,05900 zł | 0,59 zł |
| 25 | 0,04120 zł | 1,03 zł |
| 50 | 0,03160 zł | 1,58 zł |
| 100 | 0,02530 zł | 2,53 zł |
| 250 | 0,01892 zł | 4,73 zł |
| 500 | 0,01548 zł | 7,74 zł |
| 1 000 | 0,01280 zł | 12,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,04000 zł | 0,40 zł |
| 50 | 0,02420 zł | 1,21 zł |
| 100 | 0,01940 zł | 1,94 zł |
| 500 | 0,01262 zł | 6,31 zł |
| 1 000 | 0,01060 zł | 10,60 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

