105 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1050

DigiKey Part Number
RHM105CFTR-ND - Tape & Reel (TR)
RHM105CFCT-ND - Cut Tape (CT)
RHM105CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF1050
Description
RES SMD 105 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
105 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF1050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00725 zł36,25 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,05700 zł0,57 zł
250,04040 zł1,01 zł
500,03080 zł1,54 zł
1000,02480 zł2,48 zł
Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,03900 zł0,39 zł
500,02360 zł1,18 zł
1000,01900 zł1,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł