MCR01SMQPF3601 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 6 296
Unit Price: 0,90000 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4 230
Unit Price: 0,79000 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 31 767
Unit Price: 0,36000 zł
Datasheet
New at DigiKey
3.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01SMQPF3601

DigiKey Part Number
846-MCR01SMQPF3601TR-ND - Tape & Reel (TR)
846-MCR01SMQPF3601CT-ND - Cut Tape (CT)
846-MCR01SMQPF3601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01SMQPF3601
Description
1005(0402)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF3601XPanasonic Industry0P3.60KLCT-ND0,36000 złParametric Equivalent
RK73G1ETTP3601DKOA Speer Electronics, Inc.6 2962019-RK73G1ETTP3601DCT-ND0,90000 złParametric Equivalent
RK73G1ETTP3601FKOA Speer Electronics, Inc.4 2302019-RK73G1ETTP3601FCT-ND0,79000 złParametric Equivalent
RK73H1ETTP3601FKOA Speer Electronics, Inc.31 7672019-RK73H1ETTP3601FCT-ND0,36000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
200 0000,01474 zł2 948,00 zł
Unit Price without VAT:0,01474 zł
Unit Price with VAT:0,01813 zł