MCR01MZPJ512 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 20 589
Unit Price: 0,37000 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01341 zł
Datasheet

Direct


Panasonic Industry
In Stock: 225 344
Unit Price: 0,37000 zł
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,37000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 189 903
Unit Price: 0,37000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 170 732
Unit Price: 0,37000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,16658 zł
Datasheet

Similar


Bourns Inc.
In Stock: 25 061
Unit Price: 0,37000 zł
Datasheet
5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPJ512

DigiKey Part Number
RHM5.1KJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR01MZPJ512
Description
RES SMD 5.1K OHM 5% 1/16W 0402
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MZPJ512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01113 zł111,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,01113 zł
Unit Price with VAT:0,01369 zł