Direct
Direct
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MCR01MZPF5623 | |
|---|---|
DigiKey Part Number | RHM562KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR01MZPF5623 |
Description | RES SMD 562K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MZPF5623 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402562KFKED | Vishay Dale | 4 316 | 541-562KLCT-ND | 0,36000 zł | Direct |
| CRCW0402562KFKTD | Vishay Dale | 7 910 | 541-CRCW0402562KFKTDCT-ND | 0,57000 zł | Direct |
| ERJ-2RKF5623X | Panasonic Industry | 80 466 | P562KLCT-ND | 0,36000 zł | Direct |
| RC0402FR-07562KL | YAGEO | 44 691 | 311-562KLRCT-ND | 0,36000 zł | Direct |
| RMCF0402FT562K | Stackpole Electronics Inc | 56 151 | RMCF0402FT562KCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01449 zł | 144,90 zł |
| Unit Price without VAT: | 0,01449 zł |
|---|---|
| Unit Price with VAT: | 0,01782 zł |








