
MCR01MRTJ124 | |
|---|---|
DigiKey Part Number | RHM120KCETR-ND - Tape & Reel (TR) RHM120KCECT-ND - Cut Tape (CT) RHM120KCEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTJ124 |
Description | RES SMD 120K OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTJ124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00784 zł | 78,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,06500 zł | 0,65 zł |
| 25 | 0,04600 zł | 1,15 zł |
| 50 | 0,03600 zł | 1,80 zł |
| 100 | 0,02870 zł | 2,87 zł |
| 250 | 0,02184 zł | 5,46 zł |
| 500 | 0,01796 zł | 8,98 zł |
| 1 000 | 0,01490 zł | 14,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,04700 zł | 0,47 zł |
| 50 | 0,02800 zł | 1,40 zł |
| 100 | 0,02300 zł | 2,30 zł |
| 500 | 0,01508 zł | 7,54 zł |
| 1 000 | 0,01271 zł | 12,71 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

