
MCR01MRTF7683 | |
|---|---|
DigiKey Part Number | RHM768KCDTR-ND - Tape & Reel (TR) RHM768KCDCT-ND - Cut Tape (CT) RHM768KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF7683 |
Description | RES SMD 768K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 768 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF7683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00801 zł | 80,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,06600 zł | 0,66 zł |
| 25 | 0,04680 zł | 1,17 zł |
| 50 | 0,03660 zł | 1,83 zł |
| 100 | 0,02930 zł | 2,93 zł |
| 250 | 0,02232 zł | 5,58 zł |
| 500 | 0,01834 zł | 9,17 zł |
| 1 000 | 0,01522 zł | 15,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,04800 zł | 0,48 zł |
| 50 | 0,02860 zł | 1,43 zł |
| 100 | 0,02350 zł | 2,35 zł |
| 500 | 0,01540 zł | 7,70 zł |
| 1 000 | 0,01299 zł | 12,99 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

