MCR01MRTF2103 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2 566
Unit Price: 0,37000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 107 860
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 35 197
Unit Price: 0,37000 zł
Datasheet

Similar


Vishay Dale
In Stock: 49 755
Unit Price: 0,37000 zł
Datasheet

Similar


Vishay Dale
In Stock: 11 460
Unit Price: 0,62000 zł
Datasheet

Similar


YAGEO
In Stock: 34 320
Unit Price: 0,37000 zł
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02065 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 56 385
Unit Price: 0,37000 zł
Datasheet
210 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF2103

DigiKey Part Number
RHM210KCDTR-ND - Tape & Reel (TR)
RHM210KCDCT-ND - Cut Tape (CT)
RHM210KCDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF2103
Description
RES SMD 210K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
210 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF2103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00801 zł80,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł