
MCR006YRTF2553 | |
|---|---|
DigiKey Part Number | RHM255KCBTR-ND - Tape & Reel (TR) RHM255KCBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR006YRTF2553 |
Description | RES SMD 255K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 255 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTF2553 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,14300 zł | 1,43 zł |
| 25 | 0,10560 zł | 2,64 zł |
| 50 | 0,08660 zł | 4,33 zł |
| 100 | 0,07150 zł | 7,15 zł |
| 250 | 0,05664 zł | 14,16 zł |
| 500 | 0,04820 zł | 24,10 zł |
| 1 000 | 0,04149 zł | 41,49 zł |
| 5 000 | 0,03089 zł | 154,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02355 zł | 353,25 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

