
LTR100LJZPJSR068 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPJSR068TR-ND - Tape & Reel (TR) 846-LTR100LJZPJSR068CT-ND - Cut Tape (CT) 846-LTR100LJZPJSR068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPJSR068 |
Description | HIGH POWER CHIP RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor Wide 2512 (6432 Metric), 1225 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 zł | 4,37 zł |
| 10 | 2,79900 zł | 27,99 zł |
| 25 | 2,44480 zł | 61,12 zł |
| 50 | 2,23840 zł | 111,92 zł |
| 100 | 2,07520 zł | 207,52 zł |
| 250 | 1,90964 zł | 477,41 zł |
| 500 | 1,81366 zł | 906,83 zł |
| 1 000 | 1,73735 zł | 1 737,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,62819 zł | 6 512,76 zł |
| 8 000 | 1,58965 zł | 12 717,20 zł |
| 12 000 | 1,57085 zł | 18 850,20 zł |
| 20 000 | 1,55045 zł | 31 009,00 zł |
| Unit Price without VAT: | 4,37000 zł |
|---|---|
| Unit Price with VAT: | 5,37510 zł |

