
LMR931G-GTR | |
|---|---|
DigiKey Part Number | 846-LMR931G-GTR-ND - Tape & Reel (TR) 846-LMR931G-GTRCT-ND - Cut Tape (CT) 846-LMR931G-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR931G-GTR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR931G-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 85µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 zł | 2,53 zł |
| 10 | 1,79400 zł | 17,94 zł |
| 25 | 1,61120 zł | 40,28 zł |
| 100 | 1,40830 zł | 140,83 zł |
| 250 | 1,31152 zł | 327,88 zł |
| 500 | 1,25312 zł | 626,56 zł |
| 1 000 | 1,20511 zł | 1 205,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14579 zł | 3 437,37 zł |
| 6 000 | 1,11677 zł | 6 700,62 zł |
| 9 000 | 1,10223 zł | 9 920,07 zł |
| 15 000 | 1,08612 zł | 16 291,80 zł |
| 21 000 | 1,07670 zł | 22 610,70 zł |
| 30 000 | 1,06765 zł | 32 029,50 zł |
| Unit Price without VAT: | 2,53000 zł |
|---|---|
| Unit Price with VAT: | 3,11190 zł |

