
LF-301MA | |
|---|---|
DigiKey Part Number | 846-LF-301MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LF-301MA |
Description | DISPLAY 7SEG 0.31" SGL GRN 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LF-301MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) | |
Digit/Alpha Size | 0.31" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 563nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,97480 zł | 5 974,80 zł |
| 2 000 | 5,73522 zł | 11 470,44 zł |
| 3 000 | 5,61259 zł | 16 837,77 zł |
| 5 000 | 5,47427 zł | 27 371,35 zł |
| Unit Price without VAT: | 5,97480 zł |
|---|---|
| Unit Price with VAT: | 7,34900 zł |


