
KTR18EZPF6204 | |
|---|---|
DigiKey Part Number | RHM6.2MAITR-ND - Tape & Reel (TR) RHM6.2MAICT-ND - Cut Tape (CT) RHM6.2MAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF6204 |
Description | RES SMD 6.2M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF6204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,40200 zł | 4,02 zł |
| 25 | 0,31760 zł | 7,94 zł |
| 50 | 0,27080 zł | 13,54 zł |
| 100 | 0,23410 zł | 23,41 zł |
| 250 | 0,19676 zł | 49,19 zł |
| 500 | 0,17538 zł | 87,69 zł |
| 1 000 | 0,15843 zł | 158,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13132 zł | 656,60 zł |
| 10 000 | 0,12342 zł | 1 234,20 zł |
| 15 000 | 0,11958 zł | 1 793,70 zł |
| 25 000 | 0,11541 zł | 2 885,25 zł |
| 35 000 | 0,11302 zł | 3 955,70 zł |
| 50 000 | 0,11076 zł | 5 538,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

