KTR10EZPF2871 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 99 158
Unit Price: 0,43000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 12 657
Unit Price: 0,36000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02684 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,06983 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,07101 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07169 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9 900
Unit Price: 0,36000 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9 100
Unit Price: 0,36000 zł
Datasheet

Similar


YAGEO
In Stock: 4 722
Unit Price: 0,36000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,29055 zł
Datasheet

Similar


Bourns Inc.
In Stock: 22 923
Unit Price: 0,36000 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02477 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02477 zł
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,05209 zł
Datasheet
2.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF2871

DigiKey Part Number
RHM2.87KAHTR-ND - Tape & Reel (TR)
RHM2.87KAHCT-ND - Cut Tape (CT)
RHM2.87KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF2871
Description
RES SMD 2.87K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF2871 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11254 zł562,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł