
KTR10EZPF1201 | |
|---|---|
DigiKey Part Number | RHM1.2KAHTR-ND - Tape & Reel (TR) RHM1.2KAHCT-ND - Cut Tape (CT) RHM1.2KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF1201 |
Description | RES SMD 1.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,35200 zł | 3,52 zł |
| 25 | 0,27880 zł | 6,97 zł |
| 50 | 0,23700 zł | 11,85 zł |
| 100 | 0,20400 zł | 20,40 zł |
| 250 | 0,17076 zł | 42,69 zł |
| 500 | 0,15168 zł | 75,84 zł |
| 1 000 | 0,13663 zł | 136,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11254 zł | 562,70 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

