2.2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPU0603

TNPU06032K20AYEN00

DigiKey Part Number
541-TNPU06032K20AYEN00TR-ND - Tape & Reel (TR)
541-TNPU06032K20AYEN00CT-ND - Cut Tape (CT)
541-TNPU06032K20AYEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU06032K20AYEN00
Description
TNPU0603 2K2 0.05% T-13 E52 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,97000 zł6,97 zł
105,78500 zł57,85 zł
255,36880 zł134,22 zł
505,08180 zł254,09 zł
1004,81850 zł481,85 zł
2504,50816 zł1 127,04 zł
5004,30084 zł2 150,42 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,11613 zł4 116,13 zł
2 0003,95247 zł7 904,94 zł
3 0003,86587 zł11 597,61 zł
5 0003,76572 zł18 828,60 zł
7 0003,70487 zł25 934,09 zł
Manufacturers Standard Package
Unit Price without VAT:6,97000 zł
Unit Price with VAT:8,57310 zł