
KTR03EZPF7322 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF7322TR-ND - Tape & Reel (TR) 846-KTR03EZPF7322CT-ND - Cut Tape (CT) 846-KTR03EZPF7322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF7322 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 zł | 0,59 zł |
| 10 | 0,29000 zł | 2,90 zł |
| 25 | 0,22600 zł | 5,65 zł |
| 50 | 0,19080 zł | 9,54 zł |
| 100 | 0,16290 zł | 16,29 zł |
| 250 | 0,13472 zł | 33,68 zł |
| 500 | 0,11856 zł | 59,28 zł |
| 1 000 | 0,10576 zł | 105,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08876 zł | 443,80 zł |
| Unit Price without VAT: | 0,59000 zł |
|---|---|
| Unit Price with VAT: | 0,72570 zł |

