
KTR03EZPF6R04 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF6R04TR-ND - Tape & Reel (TR) 846-KTR03EZPF6R04CT-ND - Cut Tape (CT) 846-KTR03EZPF6R04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF6R04 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,28400 zł | 2,84 zł |
| 25 | 0,22120 zł | 5,53 zł |
| 50 | 0,18680 zł | 9,34 zł |
| 100 | 0,15940 zł | 15,94 zł |
| 250 | 0,13184 zł | 32,96 zł |
| 500 | 0,11606 zł | 58,03 zł |
| 1 000 | 0,10352 zł | 103,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09027 zł | 451,35 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

