
SFR01MZPF2153 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF2153TR-ND - Tape & Reel (TR) 846-SFR01MZPF2153CT-ND - Cut Tape (CT) 846-SFR01MZPF2153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF2153 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,23700 zł | 2,37 zł |
| 25 | 0,18400 zł | 4,60 zł |
| 50 | 0,15440 zł | 7,72 zł |
| 100 | 0,13070 zł | 13,07 zł |
| 250 | 0,10700 zł | 26,75 zł |
| 500 | 0,09344 zł | 46,72 zł |
| 1 000 | 0,08273 zł | 82,73 zł |
| 5 000 | 0,06565 zł | 328,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06070 zł | 607,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

