
KTR03EZPF1R00 | |
|---|---|
DigiKey Part Number | RHM1.00AYTR-ND - Tape & Reel (TR) RHM1.00AYCT-ND - Cut Tape (CT) RHM1.00AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF1R00 |
Description | RES SMD 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,30200 zł | 3,02 zł |
| 25 | 0,23560 zł | 5,89 zł |
| 50 | 0,19820 zł | 9,91 zł |
| 100 | 0,16880 zł | 16,88 zł |
| 250 | 0,13976 zł | 34,94 zł |
| 500 | 0,12294 zł | 61,47 zł |
| 1 000 | 0,10973 zł | 109,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08860 zł | 443,00 zł |
| 10 000 | 0,08245 zł | 824,50 zł |
| 15 000 | 0,07946 zł | 1 191,90 zł |
| 25 000 | 0,07621 zł | 1 905,25 zł |
| 35 000 | 0,07436 zł | 2 602,60 zł |
| 50 000 | 0,07260 zł | 3 630,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

