KTR03EZPF18R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 23 056
Unit Price: 0,36000 zł
Datasheet

Similar


Vishay Dale
In Stock: 61 678
Unit Price: 0,36000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,14127 zł
Datasheet

Similar


YAGEO
In Stock: 32 533
Unit Price: 0,36000 zł
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,03086 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 52 475
Unit Price: 0,36000 zł
Datasheet
18 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF18R0

DigiKey Part Number
RHM18AYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR03EZPF18R0
Description
RES SMD 18 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF18R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08358 zł417,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,08358 zł
Unit Price with VAT:0,10280 zł