Zener Diode 10.6 V 1 W Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR10B

DigiKey Part Number
KDZVTR10BTR-ND - Tape & Reel (TR)
KDZVTR10BCT-ND - Cut Tape (CT)
KDZVTR10BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR10B
Description
DIODE ZENER 10.6V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10.6 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR10B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 465
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 zł2,09 zł
101,28000 zł12,80 zł
1000,81330 zł81,33 zł
5000,61122 zł305,61 zł
1 0000,54600 zł546,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46299 zł1 388,97 zł
6 0000,42114 zł2 526,84 zł
9 0000,39981 zł3 598,29 zł
15 0000,37583 zł5 637,45 zł
21 0000,36163 zł7 594,23 zł
30 0000,34782 zł10 434,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,09000 zł
Unit Price with VAT:2,57070 zł