
ESR10EZPJ910 | |
|---|---|
DigiKey Part Number | RHM91KTR-ND - Tape & Reel (TR) RHM91KCT-ND - Cut Tape (CT) RHM91KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ910 |
Description | RES 91 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06565 zł | 328,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,23700 zł | 2,37 zł |
| 25 | 0,18400 zł | 4,60 zł |
| 50 | 0,15440 zł | 7,72 zł |
| 100 | 0,13070 zł | 13,07 zł |
| 250 | 0,10700 zł | 26,75 zł |
| 500 | 0,09344 zł | 46,72 zł |
| 1 000 | 0,08273 zł | 82,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,24400 zł | 2,44 zł |
| 50 | 0,16020 zł | 8,01 zł |
| 100 | 0,13610 zł | 13,61 zł |
| 500 | 0,09644 zł | 48,22 zł |
| 1 000 | 0,08464 zł | 84,64 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

