
ESR10EZPJ625 | |
|---|---|
DigiKey Part Number | RHM6.2MKTR-ND - Tape & Reel (TR) RHM6.2MKCT-ND - Cut Tape (CT) RHM6.2MKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ625 |
Description | RES 6.2M OHM 5% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,24200 zł | 2,42 zł |
| 25 | 0,18800 zł | 4,70 zł |
| 50 | 0,15780 zł | 7,89 zł |
| 100 | 0,13350 zł | 13,35 zł |
| 250 | 0,10932 zł | 27,33 zł |
| 500 | 0,09546 zł | 47,73 zł |
| 1 000 | 0,08452 zł | 84,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06707 zł | 335,35 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

